
43F82RE | |
---|---|
DigiKey Part Number | 43F82RE-ND |
Manufacturer | |
Manufacturer Product Number | 43F82RE |
Description | RES 82 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43F82RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.594" L (5.60mm x 15.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.79000 | $19.79 |
10 | $13.17000 | $131.70 |
25 | $11.37040 | $284.26 |
50 | $10.24400 | $512.20 |
100 | $9.28580 | $928.58 |
250 | $8.23596 | $2,058.99 |
500 | $7.57924 | $3,789.62 |
1,000 | $7.02123 | $7,021.23 |
5,000 | $6.02848 | $30,142.40 |