43F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43F7R5E

DigiKey Part Number
43F7R5E-ND
Manufacturer
Manufacturer Product Number
43F7R5E
Description
RES 7.5 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±1% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
43F7R5E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.220" Dia x 0.594" L (5.60mm x 15.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$23.32000$23.32
10$15.56000$155.60
25$13.46280$336.57
50$12.14740$607.37
100$11.03070$1,103.07
250$9.80624$2,451.56
500$9.04014$4,520.07
1,000$8.38951$8,389.51
5,000$7.23182$36,159.10
Manufacturers Standard Package