43F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43F7K5E

DigiKey Part Number
43F7K5E-ND
Manufacturer
Manufacturer Product Number
43F7K5E
Description
RES 7.5K OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±1% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
43F7K5E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.220" Dia x 0.594" L (5.60mm x 15.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 347
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$35.64000$35.64
10$24.07500$240.75
25$20.93800$523.45
50$18.97560$948.78
100$17.30710$1,730.71
250$15.47972$3,869.93
500$14.33674$7,168.37
1,000$13.36562$13,365.62
5,000$11.63850$58,192.50
Manufacturers Standard Package