
43F68RE | |
---|---|
DigiKey Part Number | 43F68RE-ND |
Manufacturer | |
Manufacturer Product Number | 43F68RE |
Description | RES 68 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43F68RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.594" L (5.60mm x 15.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.69000 | $19.69 |
10 | $13.10300 | $131.03 |
25 | $11.31240 | $282.81 |
50 | $10.19160 | $509.58 |
100 | $9.23830 | $923.83 |
250 | $8.19384 | $2,048.46 |
500 | $7.54048 | $3,770.24 |
1,000 | $6.98531 | $6,985.31 |
5,000 | $5.99765 | $29,988.25 |