
43F680E | |
|---|---|
DigiKey Part Number | 43F680E-ND |
Manufacturer | |
Manufacturer Product Number | 43F680E |
Description | RES 680 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43F680E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.594" L (5.60mm x 15.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.89000 | $17.89 |
| 10 | $11.88600 | $118.86 |
| 25 | $10.25040 | $256.26 |
| 50 | $9.22440 | $461.22 |
| 100 | $8.35440 | $835.44 |
| 250 | $7.39980 | $1,849.95 |
| 500 | $6.80282 | $3,401.41 |
| 1,000 | $6.29536 | $6,295.36 |
| 5,000 | $5.39275 | $26,963.75 |

