43F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43F4R0E

DigiKey Part Number
43F4R0E-ND
Manufacturer
Manufacturer Product Number
43F4R0E
Description
RES 4 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Ohms ±1% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
43F4R0E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.220" Dia x 0.594" L (5.60mm x 15.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$23.20000$23.20
10$15.48000$154.80
25$13.39400$334.85
50$12.08520$604.26
100$10.97420$1,097.42
250$9.75608$2,439.02
500$8.99390$4,496.95
1,000$8.34659$8,346.59
5,000$7.19483$35,974.15
Manufacturers Standard Package