
43F1K5E | |
---|---|
DigiKey Part Number | 43F1K5E-ND |
Manufacturer | |
Manufacturer Product Number | 43F1K5E |
Description | RES 1.5K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43F1K5E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.594" L (5.60mm x 15.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.33000 | $33.33 |
10 | $22.48100 | $224.81 |
25 | $19.54360 | $488.59 |
50 | $17.69900 | $884.95 |
100 | $16.13210 | $1,613.21 |
250 | $14.41632 | $3,604.08 |
500 | $13.34292 | $6,671.46 |
1,000 | $12.43101 | $12,431.01 |
5,000 | $10.80907 | $54,045.35 |