
43F180E | |
---|---|
DigiKey Part Number | 43F180E-ND |
Manufacturer | |
Manufacturer Product Number | 43F180E |
Description | RES 180 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43F180E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.594" L (5.60mm x 15.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.20000 | $23.20 |
10 | $15.48000 | $154.80 |
25 | $13.39400 | $334.85 |
50 | $12.08520 | $604.26 |
100 | $10.97420 | $1,097.42 |
250 | $9.75608 | $2,439.02 |
500 | $8.99390 | $4,496.95 |
1,000 | $8.34659 | $8,346.59 |
5,000 | $7.19483 | $35,974.15 |