41F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41F50RE

DigiKey Part Number
41F50RE-ND
Manufacturer
Manufacturer Product Number
41F50RE
Description
RES 50 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Ohms ±1% 1W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
41F50RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.126" Dia x 0.437" L (3.20mm x 11.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$31.74000$31.74
10$21.35100$213.51
25$18.54280$463.57
50$16.78520$839.26
100$15.29230$1,529.23
250$13.65604$3,414.01
500$12.63230$6,316.15
1,000$11.76276$11,762.76
5,000$10.21611$51,080.55
Manufacturers Standard Package