
41F20RE | |
---|---|
DigiKey Part Number | 41F20RE-ND |
Manufacturer | |
Manufacturer Product Number | 41F20RE |
Description | RES 20 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 41F20RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.437" L (3.20mm x 11.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.90000 | $33.90 |
10 | $22.84900 | $228.49 |
25 | $19.86720 | $496.68 |
50 | $17.99460 | $899.73 |
100 | $16.40500 | $1,640.50 |
250 | $14.66304 | $3,665.76 |
500 | $13.57362 | $6,786.81 |
1,000 | $12.64806 | $12,648.06 |
5,000 | $11.00188 | $55,009.40 |