
41F1K5E | |
|---|---|
DigiKey Part Number | 41F1K5E-ND |
Manufacturer | |
Manufacturer Product Number | 41F1K5E |
Description | RES 1.5K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 41F1K5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.437" L (3.20mm x 11.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.81000 | $39.81 |
| 10 | $26.98000 | $269.80 |
| 25 | $23.50320 | $587.58 |
| 50 | $21.32640 | $1,066.32 |
| 100 | $19.47520 | $1,947.52 |
| 250 | $17.44844 | $4,362.11 |
| 500 | $16.18026 | $8,090.13 |
| 1,000 | $15.10326 | $15,103.26 |
| 5,000 | $13.18746 | $65,937.30 |

