
41F1K2E | |
|---|---|
DigiKey Part Number | 41F1K2E-ND |
Manufacturer | |
Manufacturer Product Number | 41F1K2E |
Description | RES 1.2K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 41F1K2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.437" L (3.20mm x 11.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.86000 | $39.86 |
| 10 | $27.01500 | $270.15 |
| 25 | $23.53320 | $588.33 |
| 50 | $21.35380 | $1,067.69 |
| 100 | $19.50020 | $1,950.02 |
| 250 | $17.47088 | $4,367.72 |
| 500 | $16.20108 | $8,100.54 |
| 1,000 | $15.12270 | $15,122.70 |
| 5,000 | $13.20444 | $66,022.20 |

