40F2K0E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $19.84806
Datasheet
40F20R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40F2K0E

DigiKey Part Number
40F2K0E-ND
Manufacturer
Manufacturer Product Number
40F2K0E
Description
RES 2K OHM 1% 10W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 10W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
40F2K0E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.406" Dia x 1.902" L (10.30mm x 48.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$35.21000$35.21
10$23.76400$237.64
25$20.67080$516.77
50$18.73160$936.58
100$17.08380$1,708.38
250$15.27800$3,819.50
500$14.14854$7,074.27
1,000$13.18926$13,189.26
5,000$11.48292$57,414.60
Manufacturers Standard Package