20J Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20J5R0E

DigiKey Part Number
20J5R0E-ND
Manufacturer
Manufacturer Product Number
20J5R0E
Description
RES 5 OHM 5% 10W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
20J5R0E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.394" Dia x 1.858" L (10.00mm x 47.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,343
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$37.58000$37.58
10$25.39700$253.97
25$22.10840$552.71
50$20.04840$1,002.42
100$18.29690$1,829.69
250$16.37820$4,094.55
500$15.17816$7,589.08
1,000$14.15876$14,158.76
5,000$12.34555$61,727.75
Manufacturers Standard Package