12 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Circular Connector Plug, Male Pins Solder Cup
S11F1
ODU MINI-SNAP® Series F - How the half-shell keying in the works

S11F1C-P12MCC0-4500

DigiKey Part Number
1907-1456-ND
Manufacturer
Manufacturer Product Number
S11F1C-P12MCC0-4500
Description
CONN PLUG MALE 12P GOLD SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP50 - Dust Protected
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
12
Current Rating (Amps)
4A
Shell Size - Insert
1
Cable Opening
0.157" ~ 0.177" (4.00mm ~ 4.50mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 120°C
Termination
Solder Cup
Backshell Material, Plating
Brass, Chrome over Nickel
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
1
Insert Material
Polyetheretherketone (PEEK)
Primary Material
Metal
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Shell Material
Brass
Base Product Number
Shell Finish
Chrome over Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$589.65000$589.65
10$501.22400$5,012.24
25$469.86200$11,746.55
50$447.45340$22,372.67
100$426.12450$42,612.45
Manufacturers Standard Package