12 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Circular Connector Receptacle, Female Sockets Solder Cup
K41F1
ODU MINI-SNAP® Series F - How the half-shell keying in the works

K41F1C-P12LCC0-450S

DigiKey Part Number
1907-1416-ND
Manufacturer
Manufacturer Product Number
K41F1C-P12LCC0-450S
Description
CONN RCPT FMALE 12P SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
1
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Strain Relief
Shielding
-
Current Rating (Amps)
4A
Voltage Rating
-
Cable Opening
0.157" ~ 0.177" (4.00mm ~ 4.50mm)
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
Brass, Chrome over Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$730.64000$730.64
10$621.07700$6,210.77
25$582.22040$14,555.51
50$554.46280$27,723.14
100$528.03320$52,803.32
Manufacturers Standard Package