S14K0C-P40MFG0-0300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S14K0C-P40MFG0-0300

S10K0C-P03MJG0-5000

DigiKey Part Number
S10K0C-P03MJG0-5000-ND
Manufacturer
Manufacturer Product Number
S10K0C-P03MJG0-5000
Description
CONN PLUG MALE 3P GOLD SLDR CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S10K0C-P03MJG0-5000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
0
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
0
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
0.177" ~ 0.197" (4.50mm ~ 5.00mm)
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
Brass, Chrome over Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$405.10000$405.10
10$344.31500$3,443.15
25$322.76040$8,069.01
50$307.36840$15,368.42
100$292.71240$29,271.24
250$276.11220$69,028.05
Manufacturers Standard Package