
KC0WBM-PD1WMM0-0000 | |
|---|---|
DigiKey Part Number  | 1907-KC0WBM-PD1WMM0-0000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | KC0WBM-PD1WMM0-0000  | 
Description  | RECEPTACLE, FEMALE SOCKETS   12P  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 12  | |
Shell Size - Insert  | 0  | |
Shell Size, MIL  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Mounting Feature  | -  | |
Termination  | Solder Cup  | |
Fastening Type  | Threaded  | |
Orientation  | B  | |
Primary Material  | Metal  | |
Shell Material  | Brass  | |
Shell Finish  | Ruthenium over Electroless Nickel  | |
Contact Finish - Mating  | Gold  | |
Color  | Black, Silver  | |
Ingress Protection  | IP68/IP69K - Dust Tight, Water Resistant, Waterproof  | |
Material Flammability Rating  | -  | |
Features  | -  | |
Shielding  | -  | |
Current Rating (Amps)  | 1A, 5A  | |
Voltage Rating  | -  | |
Cable Opening  | -  | |
Operating Temperature  | -51°C ~ 125°C  | |
Backshell Material, Plating  | -  | |
Contact Material  | Copper Alloy  | |
Contact Finish Thickness - Mating  | -  | |
Insert Material  | Polyetheretherketone (PEEK)  | |
Applications  | Industrial, Medical, Military  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1,168.38000 | $1,168.38 | 


