
G8AYAR-P19UC00-000L | |
|---|---|
DigiKey Part Number  | 1907-G8AYAR-P19UC00-000L-ND  | 
Manufacturer  | |
Manufacturer Product Number  | G8AYAR-P19UC00-000L  | 
Description  | ODU AMC RECEPT,STY8,SZ.1.5,19P,P  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | 19 Position Circular Connector Receptacle, Female Sockets Solder  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | G8AYAR-P19UC00-000L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 19  | |
Shell Size - Insert  | 1.5  | |
Shell Size, MIL  | -  | |
Mounting Type  | Panel Mount, Through Hole  | |
Mounting Feature  | Bulkhead - Front Side Nut  | |
Termination  | Solder  | |
Fastening Type  | Push-Pull, Detent Lock  | |
Orientation  | A  | |
Primary Material  | Metal  | |
Shell Material  | Aluminum  | |
Shell Finish  | Ruthenium over Electroless Nickel  | |
Contact Finish - Mating  | Gold  | |
Color  | Silver  | |
Ingress Protection  | IP68/IP69K - Dust Tight, Water Resistant, Waterproof  | |
Material Flammability Rating  | UL94 V-0  | |
Features  | -  | |
Shielding  | ||
Current Rating (Amps)  | 5A  | |
Voltage Rating  | 275V  | |
Cable Opening  | -  | |
Operating Temperature  | -51°C ~ 125°C  | |
Backshell Material, Plating  | -  | |
Contact Material  | Copper Alloy  | |
Contact Finish Thickness - Mating  | 50.0µin (1.27µm)  | |
Insert Material  | Polyetheretherketone (PEEK)  | |
Applications  | Industrial, Medical, Military  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1,569.70000 | $1,569.70 | 
| 10 | $1,334.42900 | $13,344.29 | 
| 25 | $1,250.97880 | $31,274.47 | 
| 50 | $1,215.00460 | $60,750.23 | 

