
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Circular Cable Connectors | |
Shell Size - Insert | 0 | |
Material | Silicone | |
Features | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.33000 | $27.33 |
| 10 | $23.25200 | $232.52 |
| 25 | $21.79280 | $544.82 |
| 50 | $20.75040 | $1,037.52 |
| 100 | $19.75910 | $1,975.91 |
| 250 | $18.52176 | $4,630.44 |
| 500 | $17.63770 | $8,818.85 |
| 1,000 | $16.79623 | $16,796.23 |
| 2,500 | $15.74561 | $39,364.03 |


