
080.000.051.000.000 | |
|---|---|
DigiKey Part Number | 1907-080.000.051.000.000-ND |
Manufacturer | |
Manufacturer Product Number | 080.000.051.000.000 |
Description | TOOL ODU 8-POINT DIGITAL CRIMP T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Positioner Digital Display |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Positioner | |
For Use With/Related Products | Varies by Positioner | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | Side Entry | |
Features | Digital Display |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10,987.46000 | $10,987.46 |
| 5 | $10,185.83800 | $50,929.19 |




