
TZ3716BAAO42 | |
---|---|
DigiKey Part Number | 4606-TZ3716BAAO42TR-ND - Tape & Reel (TR) 4606-TZ3716BAAO42CT-ND - Cut Tape (CT) 4606-TZ3716BAAO42DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3716BAAO42 |
Description | CRYSTAL 52MHZ 7PF SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 52 MHz ±5ppm Crystal 7pF 30 Ohms 4-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 52 MHz | |
Frequency Stability | -16ppm, +18ppm | |
Frequency Tolerance | ±5ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.28000 | $23.28 |
10 | $20.25900 | $202.59 |
25 | $19.15800 | $478.95 |
50 | $18.36560 | $918.28 |
100 | $17.60500 | $1,760.50 |
250 | $16.64972 | $4,162.43 |
500 | $16.24814 | $8,124.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $14.31590 | $42,947.70 |