
ALRO6-45-5D-W | |
|---|---|
DigiKey Part Number | 1844-1099-ND |
Manufacturer | |
Manufacturer Product Number | ALRO6-45-5D-W |
Description | LAMP MAG 6" LED 5 DIO 120V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 5 Diopter (2.25x), 6.00" (152.40mm) Diameter LED |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | 120V | |
Lens Style/Size | 5 Diopter (2.25x), 6.00" (152.40mm) Diameter | |
Bulb | LED | |
Arm | 45.00" (1143.0mm) | |
Color | White | |
Mounting Type | Edge Clamp | |
Cord Length | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,194.64000 | $2,194.64 |



