
UJA1168ATK/F/0Z | |
|---|---|
DigiKey Part Number | 568-UJA1168ATK/F/0ZTR-ND - Tape & Reel (TR) 568-UJA1168ATK/F/0ZCT-ND - Cut Tape (CT) 568-UJA1168ATK/F/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJA1168ATK/F/0Z |
Description | IC TRANSCEIVER 1/1 14HVSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 14-HVSON (3x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 800 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 3V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-HVSON (3x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.92000 | $34.92 |
| 10 | $26.35200 | $263.52 |
| 25 | $24.21760 | $605.44 |
| 100 | $21.87050 | $2,187.05 |
| 250 | $20.75100 | $5,187.75 |
| 500 | $20.07628 | $10,038.14 |
| 1,000 | $19.52084 | $19,520.84 |
| 2,500 | $18.93451 | $47,336.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $18.93425 | $113,605.50 |

