
UBA20270T/1,518 | |
---|---|
DigiKey Part Number | 568-8543-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UBA20270T/1,518 |
Description | IC CFL/TL CNTRL 100KHZ 16SO |
Customer Reference | |
Detailed Description | CFL/TL Controller Controller 22kHz ~ 100kHz Yes 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | CFL/TL Controller | |
Frequency | 22kHz ~ 100kHz | |
Voltage - Supply | 11.9V ~ 13.8V | |
Current - Supply | 1.6 mA | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |