8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-DIP
8-DIP SOT97-1

UBA2024P/N1,112

DigiKey Part Number
568-3324-5-ND
Manufacturer
Manufacturer Product Number
UBA2024P/N1,112
Description
IC CFL/TL DRIVER 42.68KHZ 8DIP
Customer Reference
Detailed Description
CFL/TL Driver Controller 40.05kHz ~ 42.68kHz No 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
CFL/TL Driver
Frequency
40.05kHz ~ 42.68kHz
Voltage - Supply
11.4V ~ 13.3V
Current - Supply
5 mA
Current - Output Source/Sink
900mA
Dimming
No
Operating Temperature
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.