


UBA2015AP/1,112 | |
---|---|
DigiKey Part Number | 568-8549-5-ND |
Manufacturer | |
Manufacturer Product Number | UBA2015AP/1,112 |
Description | IC CFL/TL CNTRL 20DIP |
Customer Reference | |
Detailed Description | CFL/TL Controller Controller Yes 20-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | CFL/TL Controller | |
Frequency | - | |
Voltage - Supply | 11.9V ~ 13.8V | |
Current - Supply | 1.7 mA | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-DIP | |
Base Product Number |