
TJA1057GTKZ | |
---|---|
DigiKey Part Number | 568-TJA1057GTKZTR-ND - Tape & Reel (TR) 568-TJA1057GTKZCT-ND - Cut Tape (CT) 568-TJA1057GTKZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1057GTKZ |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-HVSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 300 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.74000 | $7.74 |
10 | $5.52400 | $55.24 |
25 | $4.98200 | $124.55 |
100 | $4.38270 | $438.27 |
250 | $4.09724 | $1,024.31 |
500 | $3.92518 | $1,962.59 |
1,000 | $3.78367 | $3,783.67 |
2,500 | $3.63416 | $9,085.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $3.52315 | $21,138.90 |
12,000 | $3.45269 | $41,432.28 |
18,000 | $3.41741 | $61,513.38 |