Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TJA1057AT/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1057AT/0ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TJA1057AT/0Z |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SO |
Receiver Hysteresis 300 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJA1044AT/0Z | NXP USA Inc. | 0 | 568-TJA1044AT/0ZTR-ND | $6.38626 | Parametric Equivalent |
| TJA1044AT/3/0Z | NXP USA Inc. | 0 | 568-TJA1044AT/3/0ZTR-ND | $6.38626 | Parametric Equivalent |
| TJA1044BT/0Z | NXP USA Inc. | 9,711 | 568-TJA1044BT/0ZCT-ND | $6.00000 | Parametric Equivalent |
| TJA1044BTK/0J | NXP USA Inc. | 5,923 | 568-TJA1044BTK/0JCT-ND | $6.00000 | Parametric Equivalent |
| TJA1044CT/0Z | NXP USA Inc. | 8,528 | 568-TJA1044CT/0ZCT-ND | $6.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.00874 | $12,521.85 |



