
TJA1044BTK/0J | |
---|---|
DigiKey Part Number | 568-TJA1044BTK/0JTR-ND - Tape & Reel (TR) 568-TJA1044BTK/0JCT-ND - Cut Tape (CT) 568-TJA1044BTK/0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1044BTK/0J |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-HVSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 300 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.79000 | $8.79 |
10 | $6.61800 | $66.18 |
25 | $5.83320 | $145.83 |
100 | $4.63510 | $463.51 |
250 | $4.05888 | $1,014.72 |
500 | $3.59018 | $1,795.09 |
1,000 | $3.25156 | $3,251.56 |
2,500 | $3.04589 | $7,614.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $2.52809 | $15,168.54 |
12,000 | $2.50688 | $30,082.56 |
18,000 | $2.47651 | $44,577.18 |