TJA1050T/VM,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 22,555
Unit Price: $14.38000
Datasheet

Similar


Texas Instruments
In Stock: 7,341
Unit Price: $18.79000
Datasheet

Similar


Texas Instruments
In Stock: 17,635
Unit Price: $14.46000
Datasheet

Similar


Texas Instruments
In Stock: 3,783
Unit Price: $23.61000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1050T/VM,112

DigiKey Part Number
TJA1050T/VM,112-ND
Manufacturer
Manufacturer Product Number
TJA1050T/VM,112
Description
IC TRANSCEIVER HALF 1/1 8SO
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types