
TJA1044T/1Z | |
|---|---|
DigiKey Part Number | 568-15187-2-ND - Tape & Reel (TR) 568-15187-1-ND - Cut Tape (CT) 568-15187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1044T/1Z |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer NXP USA Inc. | Data Rate 5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJA1044VT/3Z | NXP USA Inc. | 813 | 568-14784-1-ND | $9.37000 | Parametric Equivalent |
| TJA1044VTZ | NXP USA Inc. | 3,266 | 568-14786-1-ND | $9.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $7.20200 | $72.02 |
| 25 | $6.51800 | $162.95 |
| 100 | $5.76000 | $576.00 |
| 250 | $5.39856 | $1,349.64 |
| 500 | $5.18102 | $2,590.51 |
| 1,000 | $5.07563 | $5,075.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.90597 | $12,264.92 |
| 5,000 | $4.78973 | $23,948.65 |
| 7,500 | $4.73151 | $35,486.33 |
| 12,500 | $4.66702 | $58,337.75 |
| 17,500 | $4.64433 | $81,275.77 |






