
TJA1044VTZ | |
|---|---|
DigiKey Part Number | 568-14786-2-ND - Tape & Reel (TR) 568-14786-1-ND - Cut Tape (CT) 568-14786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1044VTZ |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer NXP USA Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SO |
Receiver Hysteresis 300 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $6.74200 | $67.42 |
| 25 | $6.09360 | $152.34 |
| 100 | $5.37930 | $537.93 |
| 250 | $5.03812 | $1,259.53 |
| 500 | $4.83276 | $2,416.38 |
| 1,000 | $4.72087 | $4,720.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.57211 | $11,430.28 |
| 5,000 | $4.46238 | $22,311.90 |
| 7,500 | $4.40744 | $33,055.80 |
| 12,500 | $4.34656 | $54,332.00 |
| 17,500 | $4.31974 | $75,595.45 |






