1/1 Transceiver Half LINbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1028T/5V0/20/DZ

DigiKey Part Number
568-TJA1028T/5V0/20/DZTR-ND - Tape & Reel (TR)
568-TJA1028T/5V0/20/DZCT-ND - Cut Tape (CT)
568-TJA1028T/5V0/20/DZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1028T/5V0/20/DZ
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half LINbus 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
200 mV
Data Rate
-
Voltage - Supply
4.9V ~ 5.1V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 314
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.18375$15,459.38
5,000$6.04220$30,211.00
7,500$6.01853$45,138.97
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.95000$13.95
10$10.23100$102.31
25$9.28440$232.11
100$8.25070$825.07
250$7.75712$1,939.28
Digi-Reel®
QuantityUnit PriceExt Price
1$12.73000$12.73
10$9.30100$93.01
25$8.44240$211.06
100$7.50090$750.09
250$7.05188$1,762.97
500$6.78134$3,390.67
1,000$6.55854$6,558.54
* All Digi-Reel orders will add a $55.00 reeling fee.