PCA9535BS,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFF11096HN/N1,111

DigiKey Part Number
568-9536-ND
Manufacturer
Manufacturer Product Number
TFF11096HN/N1,111
Description
IC FREQUENCY GEN VSAT 24HVQFN
Customer Reference
Detailed Description
Ku band VSAT applications Clock/Frequency Generator IC 9.8GHZ 1 Output 24-HVQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ku band VSAT applications
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/No
Frequency - Max
9.8GHZ
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-HVQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types