TFA9887UK/N2AZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $0.00000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFA9887UK/N2AZ

DigiKey Part Number
TFA9887UK/N2AZ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFA9887UK/N2AZ
Description
IC AMP CLSS D MONO 2.65W 29WLCSP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 29-WLCSP (3.19x2.07)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2.65W x 1 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
29-WLCSP (3.19x2.07)
Package / Case
29-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable