
TFA9896UK/N1Z | |
|---|---|
DigiKey Part Number | 568-13706-2-ND - Tape & Reel (TR) 568-13706-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TFA9896UK/N1Z |
Description | IC AMP CLASS D MONO 2.1W 30WLCSP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 30-WLCSP (2.72x2.06) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V ~ 5.5V |
Manufacturer NXP USA Inc. | Features Depop, Short-Circuit and Thermal Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 30-WLCSP (2.72x2.06) |
Output Type 1-Channel (Mono) | Package / Case 30-UFBGA, WLCSP |
Max Output Power x Channels @ Load 2.1W x 1 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.32000 | $13.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $7.34345 | $29,373.80 |

