
TFA9810T/N1,118 | |
---|---|
DigiKey Part Number | TFA9810T/N1,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFA9810T/N1,118 |
Description | IC AMP CLASS D STEREO 15W 32SO |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 32-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 15W x 2 @ 8Ohm | |
Voltage - Supply | 8V ~ 20V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 32-SO | |
Package / Case | 32-SOIC (0.295", 7.50mm Width) | |
Base Product Number |