32-SOIC SOT287-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFA9810T/N1,112

DigiKey Part Number
568-8762-5-ND
Manufacturer
Manufacturer Product Number
TFA9810T/N1,112
Description
IC AMP CLASS D STEREO 15W 32SO
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 32-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
15W x 2 @ 8Ohm
Voltage - Supply
8V ~ 20V
Features
Differential Inputs, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
32-SO
Package / Case
32-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types