Similar

TEF6642HW/V101,518 | |
|---|---|
DigiKey Part Number | TEF6642HW/V101,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEF6642HW/V101,518 |
Description | RF RECEIVER AM/FM 64HTQFP |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM PCB, Surface Mount 64-HTQFP (10x10) |
Category | Data Interface PCB, Surface Mount |
Manufacturer NXP USA Inc. | Antenna Connector PCB, Surface Mount |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 64-TQFP Exposed Pad |
Modulation or Protocol AM, FM | Supplier Device Package 64-HTQFP (10x10) |
Applications AM/FM Radio Receiver | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TEF6688HN/V102Y | NXP USA Inc. | 0 | TEF6688HN/V102Y-ND | $59.61358 | Similar |


