
TEF6688HN/V102Y | |
|---|---|
DigiKey Part Number | TEF6688HN/V102Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEF6688HN/V102Y |
Description | RF RECEIVER AM/FM 32HVQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM 32-HVQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Modulation or Protocol AM, FM | Supplier Device Package 32-HVQFN (5x5) |
Current - Receiving 37mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $59.61358 | $357,681.48 |

