
TEA19162T/2J | |
---|---|
DigiKey Part Number | 568-14422-2-ND - Tape & Reel (TR) 568-14422-1-ND - Cut Tape (CT) 568-14422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA19162T/2J |
Description | IC PFC CTRLR DCM 134KHZ 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous Conduction (DCM) 134kHz 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Discontinuous Conduction (DCM) | |
Frequency - Switching | 134kHz | |
Current - Startup | 800 µA | |
Voltage - Supply | 70 ~ 276 VAC | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.30000 | $9.30 |
10 | $6.75000 | $67.50 |
25 | $6.10160 | $152.54 |
100 | $5.38950 | $538.95 |
250 | $5.04952 | $1,262.38 |
500 | $4.84454 | $2,422.27 |
1,000 | $4.67586 | $4,675.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.49777 | $11,244.42 |
5,000 | $4.39042 | $21,952.10 |
7,500 | $4.33667 | $32,525.02 |
12,500 | $4.27712 | $53,464.00 |
17,500 | $4.24231 | $74,240.43 |