
TEA19161T/2Y | |
---|---|
DigiKey Part Number | 568-14211-2-ND - Tape & Reel (TR) 568-14211-1-ND - Cut Tape (CT) 568-14211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA19161T/2Y |
Description | IC PFC CTRLR DCM 500KHZ 16SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller, Notebook Computers 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller, Notebook Computers | |
Voltage - Input | 18.3V ~ 19.8V | |
Voltage - Supply | 10.6V ~ 11.4V | |
Current - Supply | 5.6 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.69000 | $18.69 |
10 | $13.86300 | $138.63 |
25 | $12.65440 | $316.36 |
100 | $11.32150 | $1,132.15 |
250 | $10.68580 | $2,671.45 |
500 | $10.30268 | $5,151.34 |
1,000 | $9.98714 | $9,987.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.65429 | $24,135.72 |
5,000 | $9.45361 | $47,268.05 |
7,500 | $9.35317 | $70,148.78 |