8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA1791AT/N1,118

DigiKey Part Number
568-5964-2-ND - Tape & Reel (TR)
568-5964-1-ND - Cut Tape (CT)
568-5964-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEA1791AT/N1,118
Description
IC CTLR SYNC RECTIFIER 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller
Voltage - Input
-
Voltage - Supply
8.5V ~ 38V
Current - Supply
950 µA
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,339
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.39000$9.39
10$6.82100$68.21
25$6.16600$154.15
100$5.44710$544.71
250$5.10464$1,276.16
500$4.89796$2,448.98
1,000$4.72797$4,727.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.54847$11,371.17
5,000$4.44029$22,201.45
7,500$4.38611$32,895.83
12,500$4.32611$54,076.38
17,500$4.29103$75,093.03
Manufacturers Standard Package