14 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA1762T/N2/DG,118

DigiKey Part Number
568-5348-2-ND - Tape & Reel (TR)
568-5348-1-ND - Cut Tape (CT)
568-5348-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEA1762T/N2/DG,118
Description
IC CTLR SMPS SW 14SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller
Voltage - Input
-
Voltage - Supply
8.6V ~ 38V
Current - Supply
1 mA
Operating Temperature
-20°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,372
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.74000$12.74
10$9.32900$93.29
25$8.46960$211.74
100$7.52530$752.53
250$7.07500$1,768.75
500$6.80380$3,401.90
1,000$6.58037$6,580.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.34457$15,861.42
5,000$6.20249$31,012.45
7,500$6.13130$45,984.75
12,500$6.05248$75,656.00
Manufacturers Standard Package