
TEA1762T/N2/DG,118 | |
---|---|
DigiKey Part Number | 568-5348-2-ND - Tape & Reel (TR) 568-5348-1-ND - Cut Tape (CT) 568-5348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA1762T/N2/DG,118 |
Description | IC CTLR SMPS SW 14SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 8.6V ~ 38V | |
Current - Supply | 1 mA | |
Operating Temperature | -20°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.74000 | $12.74 |
10 | $9.32900 | $93.29 |
25 | $8.46960 | $211.74 |
100 | $7.52530 | $752.53 |
250 | $7.07500 | $1,768.75 |
500 | $6.80380 | $3,401.90 |
1,000 | $6.58037 | $6,580.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.34457 | $15,861.42 |
5,000 | $6.20249 | $31,012.45 |
7,500 | $6.13130 | $45,984.75 |
12,500 | $6.05248 | $75,656.00 |