
TEA1761T/N2/DG,118 | |
---|---|
DigiKey Part Number | 568-5347-2-ND - Tape & Reel (TR) 568-5347-1-ND - Cut Tape (CT) 568-5347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA1761T/N2/DG,118 |
Description | IC CTLR SMPS SW 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TEA1761T/N2/DG,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 8.6V ~ 38V | |
Current - Supply | 1 mA | |
Operating Temperature | -20°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.34000 | $12.34 |
10 | $9.02700 | $90.27 |
25 | $8.19520 | $204.88 |
100 | $7.27610 | $727.61 |
250 | $6.83908 | $1,709.77 |
500 | $6.57522 | $3,287.61 |
1,000 | $6.35801 | $6,358.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.12881 | $15,322.02 |
5,000 | $5.99070 | $29,953.50 |
7,500 | $5.92152 | $44,411.40 |
12,500 | $5.84489 | $73,061.12 |