
TDF8544J/N3,112 | |
|---|---|
DigiKey Part Number | TDF8544J/N3,112-ND |
Manufacturer | |
Manufacturer Product Number | TDF8544J/N3,112 |
Description | IC AMP CLASS AB QUAD 28W DBS27P |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB DBS27P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 28W x 4 @ 4Ohm | |
Voltage - Supply | 6V ~ 18V | |
Features | Depop, I2C, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | - | |
Supplier Device Package | DBS27P | |
Package / Case | 27-SIP, Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 456 | $156.31901 | $71,281.47 |

