
SPC5674FF3MVY3 | |
|---|---|
DigiKey Part Number | SPC5674FF3MVY3-ND |
Manufacturer | |
Manufacturer Product Number | SPC5674FF3MVY3 |
Description | IC MCU 32BIT 4MB FLASH 516PBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | e200z7 MPC56xx Qorivva Microcontroller IC 32-Bit 264MHz 4MB (4M x 8) FLASH 516-PBGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | SPC5674FF3MVY3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z7 | |
Core Size | 32-Bit | |
Speed | 264MHz | |
Connectivity | CANbus, EBI/EMI, SCI, SPI | |
Peripherals | DMA, POR, PWM | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.08V ~ 5.25V | |
Data Converters | A/D 64x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 516-PBGA (27x27) | |
Package / Case | 516-BBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $746.34000 | $746.34 |
| 10 | $623.45600 | $6,234.56 |
| 25 | $592.77040 | $14,819.26 |

