
SPC5516EAVLQ66R | |
---|---|
DigiKey Part Number | 568-15022-2-ND - Tape & Reel (TR) 568-15022-1-ND - Cut Tape (CT) 568-15022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC5516EAVLQ66R |
Description | IC MCU 32BIT 1MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | e200z0, e200z1 MPC55xx Qorivva Microcontroller IC 32-Bit Dual-Core 66MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z0, e200z1 | |
Core Size | 32-Bit Dual-Core | |
Speed | 66MHz | |
Connectivity | CANbus, EBI/EMI, I2C, SCI, SPI | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 111 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.25V | |
Data Converters | A/D 40x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $349.62000 | $349.62 |
10 | $285.65200 | $2,856.52 |
25 | $269.67560 | $6,741.89 |
100 | $252.11630 | $25,211.63 |
250 | $243.74880 | $60,937.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $238.70576 | $119,352.88 |